TEH100M5R00FE
OhmiteRes Thick Film 5 Ohm 1% 3.5/100W ±100ppm/°C Molded TO-247 RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TEH100M5R00FE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Termination Style:
Radial
Power Rating:
3.5,100 W
Resistance Value:
5 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
16.01 x 5.21 x 20.96 mm
Terminal Pitch:
10.42 mm
The OHMITE TEH100M5R00FE is a high-quality, reliable resistor designed for demanding applications. It is a thick film resistor with a resistance of 5 Ohms and a tolerance of 1%. This resistor can handle a power rating of 3.5/100W and has a temperature coefficient of ±100ppm/°C, ensuring stable and accurate performance across a wide temperature range. The resistor is housed in a durable molded TO-247 package, which provides excellent protection against environmental factors. With its advanced construction and precise specifications, the OHMITE TEH100M5R00FE is ideal for use in various electronic circuits where precision and reliability are crucial.
Search Keywords:
TEH100M5R00FE
IN STOCK:
694
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
35
$9.86
$345.100
70
$9.42
$659.400
105
$9.14
$959.700
280
$8.64
$2,419.200
525
$7.84
$4,116.000
1,015
+
$7.18
$7,287.700