help desk software

TEH100MR050JE

Ohmite

Res Thick Film 0.05 Ohm 5% 3.5/100W Molded TO-247 RDL

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TEH100MR050JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Package Type:
TUBE
Termination Style:
Radial
Power Rating:
3.5,100 W
Resistance Value:
50 mOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
16.01 x 5.21 x 20.96 mm
Terminal Pitch:
10.42 mm
Res Thick Film 0.05 Ohm 5% 3.5/100W Molded TO-247 RDL
Search Keywords:
TEH100MR050JE
IN STOCK: 60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$29.19
$145.950
25
$28.75
$718.750
50
$28.32
$1,416.000
79
$27.89
$2,203.310
158
$14.77
$2,333.660
237
$10.39
$2,462.430
315 +
$10.18
$3,206.700
DOWNLOADS