help desk software
DATA SHEET

TFSA10K0JE

Ohmite

Res Thick Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TFSA10K0JE
RoHS:
Yes
HTS:
8533210030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
N/A
Dimension:
9 x 5.5 x 1.6mm
Terminal Pitch:
N/R
Res Thick Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
IN STOCK: 823
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.88
$108.800
25
$4.82
$120.500
100
$1.84
$184.000
500
$1.73
$865.000
1,000
$1.24
$1,240.000
5,000 +
$1.03
$5,150.000
Tools/3D Models