Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TFSA1K00J
RoHS:
No
COO:
MX
Supplier Standard Pack
1
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
N/A
Dimension:
9 x 5.5 x 1.1 mm
Terminal Pitch:
N/R
Res Thick Film 1K Ohm 5% 3W ±100ppm/°C Molded AXL