TGHGCR0050FE
OhmiteResistor - Current Sense - 100W SOT-277 - 0.005 Ohm 1% - 4 Screw Terminals - Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHGCR0050FE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
N/A
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Screw Terminal
Resistance Value:
.005 Ohm
Tolerance:
1 %
Temperature Coefficient:
+-250PPM
Military Standard:
N/R
OHMITE TGHGCR0050FE is a high-quality current sense resistor designed for accurate measurement of current in various electronic applications. With a power rating of 100W, this SOT-277 resistor offers exceptional performance and reliability. Its low resistance of 0.005 Ohm with a tolerance of 1% ensures precise current sensing capabilities. Featuring four screw terminals and a convenient bolt-on design, installation and connection are made simple and secure. Make your current monitoring tasks easier and more efficient with the OHMITE TGHGCR0050FE current sense resistor.
Search Keywords:
TGHGCR0050FE
IN STOCK:
456
Ships today, if you order in
Manufacturer Stock:
60
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$34.43
$34.430
5
$32.21
$161.050
30
$28.94
$868.200
50
$28.51
$1,425.500
100
$23.75
$2,375.000
250
$22.24
$5,560.000
500
+
$21.05
$10,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0824H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.31CFM 31dB (80 X 80 X 25.4mm)
TGHGCR0100FE
Current Sense Through Hole Resistor - 0.01 ohm - TGHG Series - 100 W - Thick Film - SOT-22...
4430.2303
CBE TA45-A326L050C0
RT-65D
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@8A/2A/1A - 68W
DC100D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC...