TGHGCR0100FE
OhmiteCurrent Sense Through Hole Resistor - 0.01 ohm - TGHG Series - 100 W - Thick Film - SOT-227 - ± 1%.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHGCR0100FE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
N/A
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Screw Terminal
Resistance Value:
.01 Ohm
Tolerance:
1 %
Temperature Coefficient:
+-250PPM
Military Standard:
N/R
The TGHGCR0100FE is a Precision Current Sense Resistor with nickel plated copper heatsink and American standard 303 stainless steel terminal nuts. This resistor is ideal for many current monitoring and controls applications.
Search Keywords:
TGHGCR0100FE
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$29.88
$29.880
5
$22.46
$112.300
30
$20.75
$622.500
50
$20.34
$1,017.000
100
$20.04
$2,004.000
250
$19.74
$4,935.000
500
+
$19.44
$9,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SCD224K122A3Z25-F
I.G.B.T.
TGHGCR0050FE
Resistor - Current Sense - 100W SOT-277 - 0.005 Ohm 1% - 4 Screw Terminals - Bolt-On
26W08
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Watertite®
LY2FDC12
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Rela...
RV4NAYSD253A
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long