TGHHV100RJE
OhmiteRes Thick Film 100 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHHV100RJE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
120 W
Termination Style:
Screw Terminal
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Military Standard:
N/R
Res Thick Film 100 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Flange Mount
Search Keywords:
TGHHV100RJE
IN STOCK:
52
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$56.28
$56.280
5
$55.44
$277.200
10
$41.58
$415.800
15
$38.81
$582.150
20
+
$38.03
$760.600
Product Guides