help desk software
DATA SHEET

TGHHV500RJE

Ohmite

Res Thick Film 500 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHHV500RJE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
120 W
Termination Style:
Screw Terminal
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Military Standard:
N/R
The OHMITE TGHHV500RJE is a high-quality, reliable, and durable thick film resistor with a resistance of 500 Ohm and a tolerance of 5%. With a power rating of 120W and a temperature coefficient of ±250ppm/°C, this resistor is designed to provide accurate and stable performance even under challenging conditions.Featuring an epoxy SOT-227 package with a screw terminal bolt-on design, this resistor is easy to install and provides secure connections. It is ideal for various applications that require high power and precision resistance, such as power supplies, industrial equipment, motor drives, and amplifiers.The OHMITE TGHHV500RJE is meticulously manufactured using top-quality materials and advanced production techniques to ensure excellent performance and longevity. It is a reliable and trustworthy choice for engineers, hobbyists, and professionals seeking a high-power resistor with precise resistance characteristics.
Search Keywords:
TGHHV500RJE
IN STOCK: 0
On Order:
62   can ship 2/10/25 
20   can ship 3/10/25 
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.44
$51.440
5
$45.82
$229.100
10
$37.70
$377.000
30
$37.13
$1,113.900
50
$34.31
$1,715.500
100
$32.68
$3,268.000
250 +
$32.19
$8,047.500
Tools/3D Models
Product Guides