TGHLV1R00JE
OhmiteRes Thick Film 1 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHLV1R00JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
200 W
Termination Style:
Screw Terminal
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Military Standard:
N/R
The OHMITE TGHLV1R00JE is a high-power resistor designed for a wide range of applications that require precision and reliability. With a resistance of 1 Ohm and a tolerance of 5%, this thick film resistor can handle up to 200W of power. It is constructed using robust epoxy materials and features a SOT-227 package with screw terminal bolt-on for convenient installation. With a temperature coefficient of ±250ppm/°C, this resistor ensures stable and accurate performance in various operating conditions. Whether used in industrial or commercial applications, the OHMITE TGHLV1R00JE will deliver exceptional performance and make an excellent choice for your power resistor needs.
Search Keywords:
TGHLV1R00JE
IN STOCK:
11
Can Ship immediately
On Order:
500
can ship 3/10/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$52.27
$52.270
5
$51.48
$257.400
10
$50.71
$507.100
30
$49.95
$1,498.500
50
$47.89
$2,394.500
100
$45.98
$4,598.000
250
+
$45.29
$11,322.500
Product Guides