help desk software
DATA SHEET

TGHLV25R0JE

Ohmite

Res Thick Film 25 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHLV25R0JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
200 W
Termination Style:
Screw Terminal
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Military Standard:
N/R
OHMITE part TGHLV25R0JE is a highly reliable and efficient resistor designed for various industrial applications. This resistor features a robust construction with a thick film and a resistance value of 25 Ohms with a tolerance of 5%. With a power rating of 200W, it can effectively handle high power loads. The resistor is manufactured using high-quality materials, ensuring accurate and stable performance. It has a low temperature coefficient of ±250ppm/°C, which ensures minimal resistance change with temperature fluctuations. The resistor is designed with an epoxy SOT-227 package and screw terminals for easy installation and secure connection. The bolt-on design further enhances its durability and ease of use.
Search Keywords:
TGHLV25R0JE
IN STOCK: 130
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.97
$45.970
5
$43.10
$215.500
10
$41.43
$414.300
30
$39.82
$1,194.600
50
$39.04
$1,952.000
100
$38.27
$3,827.000
250 +
$37.70
$9,425.000
Tools/3D Models
Product Guides