TGHLV33R0JE
OhmiteRes Thick Film 33 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGHLV33R0JE
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
200 W
Termination Style:
Screw Terminal
Resistance Value:
33 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Military Standard:
N/R
OHMITE's TGHLV33R0JE is a high-quality thick film resistor with a resistance of 33 Ohms and a tolerance of 5%. This 200W resistor has a temperature coefficient of ±250ppm/°C, making it ideal for demanding applications where precision and reliability are crucial. The SOT-227 package with screw terminal bolt-on design ensures easy and secure installation, making it a top choice for engineers and hobbyists alike.
Search Keywords:
TGHLV33R0JE
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
10
can ship
11/29/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$69.44
$69.440
5
$68.40
$342.000
10
$51.30
$513.000
15
$47.88
$718.200
20
+
$46.92
$938.400
Product Guides
CUSTOMERS
ALSO BOUGHT
99M0111-24-45
Wire And Cable, 1 Conductor(S), 24Awg |Raychem Te Connectivity 99M0111-24-45
CWT-13-W122-5
Shield Terminal 16AWG Green 45.5mm Tin
NDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W
NDR-480-24
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 20A - 480W - metal ...
MA510.C.CG.005
Hercules MA510 2in1 2.4/5.8GHz 2xMIMO Permanent Mount, 1M RG-316