Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TGH-TP1
RoHS:
Yes
HTS:
6815100100
COO:
US
ECCN:
EAR99 NLR
Supplier Standard Pack
25
Package Type:
Bulk
Type:
Thermal Pad14653
Material:
N/A
Color:
N/A
Fits Fan Size:
N/R
Family:
TGH
Operating Temperature:
-40 to 400 °C
Enhance the thermal performance of your heat sinkable devices with OHMITE TGH-TP1 Thermal Interface Material. This specialized material is designed to efficiently transfer heat between electronic components and heat sinks, maximizing heat dissipation and improving overall device performance. With its high thermal conductivity and easy application, TGH-TP1 is the ideal solution for keeping your electronics cool and functioning optimally.
Search Keywords:
TGHTP1
IN STOCK:
225
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$8.01
$200.250
50
$7.89
$394.500
100
$7.20
$720.000
250
$5.66
$1,415.000
500
$5.44
$2,720.000
1,000
$5.22
$5,220.000
2,500
$5.10
$12,750.000
5,000
+
$4.98
$24,900.000
Product Guides