Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TUW7J2R7E
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Termination Style:
Axial
Power Rating:
7 W
Resistance Value:
2.7 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
35 x 10 x 9 mm
Terminal Pitch:
N/R
Res Wirewound 2.7 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
Search Keywords:
TUW7J2R7E
IN STOCK:
600
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1275
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8838
$44.190
250
$0.8706
$217.650
500
$0.8575
$428.750
1,000
$0.8447
$844.700
1,275
$0.8320
$1,060.800
2,550
$0.5120
$1,305.600
3,825
$0.4053
$1,550.273
5,100
+
$0.3972
$2,025.720
Product Guides
CUSTOMERS
ALSO BOUGHT
1546306-4
4P .374" DR BARRIER STRIP
3306F-1-253
6mm Round, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306F-...
3306F-1-504
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm...
3352P-1-101LF
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin ...
10230
I.C. Extraction Tool, Spring Steel Tool