TWM5J560E
OhmiteRadial Fixed Resistor Twm 0.492LX0.354W 12.50MMX9.00MM 5W 560 Ohm ±350PPM/C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TWM5J560E
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
The OHMITE part TWM5J560E is a high-quality wirewound resistor with a power rating of 5 watts and a resistance value of 560 ohms. This resistor is designed to handle high power and current, making it suitable for a wide range of industrial applications. The wirewound construction ensures excellent stability and accuracy in resistance value, making it an ideal choice for precision circuitry. With its compact size and durable construction, the OHMITE TWM5J560E is a reliable and cost-effective solution for various electronic projects.
Search Keywords:
TWM5J560E
IN STOCK:
4,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6706
$33.530
250
$0.4826
$120.650
500
$0.3886
$194.300
1,250
$0.3685
$460.625
2,500
$0.3630
$907.500
3,750
$0.3575
$1,340.625
5,000
+
$0.3259
$1,629.500
Product Guides