Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TWM5J5K6E
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
5.6 KOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
12.5 x 9 x 25 mm
Terminal Pitch:
5 mm
Res Metal Oxide 5.6K Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords:
TWM5J5K6E
IN STOCK:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7404
$37.020
250
$0.5595
$139.875
500
$0.4442
$222.100
1,250
$0.3920
$490.000
2,500
$0.3791
$947.750
3,750
$0.3695
$1,385.625
5,000
+
$0.3640
$1,820.000
Product Guides