Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TWW10J30RE
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Termination Style:
Radial
Power Rating:
10 W
Resistance Value:
30 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
12.5 x 9 x 50 mm
Terminal Pitch:
5 mm
Res Wirewound 30 Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords:
TWW10J30RE
IN STOCK:
1,800
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Multiple:
300
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
300
$0.743
$222.900
600
$0.686
$411.600
1,200
$0.663
$795.600
1,800
$0.644
$1,159.200
2,400
+
$0.618
$1,483.200
Product Guides