WA-T220-101E
OhmiteHeat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 10°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WA-T220-101E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
77
Package Type:
Box
Device Cooled:
TO-220
Attachment Method:
Solder/Clip
Dimension:
18.3 x 16 x 30.5 mm
Thermal Resistance:
10 °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued
The OHMITE part WA-T220-101E is a high-quality heat sink designed for passive cooling of TO-220 electronic components. This extruded thru-hole heat sink is made from durable aluminum alloy 6063-T5 with a sleek black anodized finish. With a low thermal resistance of 10°C/W, this heat sink efficiently dissipates heat to keep electronic components running cool and reliable. Upgrade your thermal management system with the OHMITE WA-T220-101E for optimal performance and longevity of your electronic devices.
Search Keywords:
WAT220101E
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1,052
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
68WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin ...
8PCV-04-006
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
WA-T247-101E
Heat Sink - Square - Black Anodized - 11 °C/W - TO-247 - 23.4 mm - 32 mm - 16 mm.
5591-52-R
Fuse Clip - Surge Protection Device - With End Stop - 600A - Class R - Non-indicating - Br...