WA-T247-101E
OhmiteHeat Sink - Square - Black Anodized - 11 °C/W - TO-247 - 23.4 mm - 32 mm - 16 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WA-T247-101E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
210
Package Type:
Tray
Device Cooled:
TO-247
Attachment Method:
Solder/Clip
Dimension:
23.4 x 16 x 32 mm
Thermal Resistance:
7 °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued
The WA-T247-101E is a 23.4 x 16 x 32mm Heat Sink made of aluminium with black anodized finish. The W Series heat sinks combines a tin plated, solderable, integral spring for an all-in-one solution to through-hole mounting of TO-247 device and This self-aligning heat sink features solderable feet and an integrated clip with 13.2lbf of force on the centre of the device to enhance thermal performance.
Search Keywords:
WAT247101E
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3,082
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
1438133-1
70 WAY WIRE SHIELD (PROD)
TQ2SA-5V-X
Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
68WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin ...
PEC16-4220F-S0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
1140-151K-RC
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 40mOhm DCR RDL