WFH160L2R0KE
OhmiteRes Wirewound 2 Ohm 10% 160W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WFH160L2R0KE
RoHS:
Yes
HTS:
8533290000
COO:
DN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
160 W
Termination Style:
Radial Lug
Resistance Value:
2 Ohm
Tolerance:
10 %
Temperature Coefficient:
50 to 150 ppm/°C
Military Standard:
N/R
Res Wirewound 2 Ohm 10% 160W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords:
WFH160L2R0KE
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$55.33
$55.330
5
$54.50
$272.500
10
$53.68
$536.800
13
$52.88
$687.440
25
$33.84
$846.000
38
$26.44
$1,004.720
50
+
$25.91
$1,295.500
Product Guides
CUSTOMERS
ALSO BOUGHT
WFH160L1R0KE
Res Wirewound 1 Ohm 10% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
CUS100ME-12/A
AC-DC Power Supply - 100W - 12VDC - Input: 85-264VAC - U Channel w/Cover - JST Connector
CUS600M-48
AC-DC Power Supply - 600W - 48VDC - Input: 85-264VAC - Medical - Remote on/off - Standby S...