help desk software
DATA SHEET

WHC200FET

Ohmite

Res Wirewound 200 Ohm 1% 2W ±20ppm/°C Molded AXL T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WHC200FET
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
200 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Dimension:
11.4 x 4.57 mm
Terminal Pitch:
N/R
Res Wirewound 200 Ohm 1% 2W ±20ppm/°C Molded AXL T/R
Search Keywords:
WHC200FET
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.570
$570.000
2,000
$0.530
$1,060.000
4,000
$0.500
$2,000.000
8,000
$0.488
$3,904.000
10,000
$0.410
$4,100.000
25,000 +
$0.359
$8,975.000
Tools/3D Models
Product Guides