help desk software
DATA SHEET

WNC10RFE

Ohmite

Res Wirewound 10 Ohm 1% 2W ±20ppm/°C Molded AXL

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WNC10RFE
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
10 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
Dimension:
11.4 x 4.57 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 10 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords:
WNC10RFE
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 94
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.260
$56.500
50
$1.620
$81.000
75
$1.600
$120.000
100
$1.270
$127.000
500
$1.015
$507.500
1,000 +
$0.993
$993.000
Tools/3D Models
Product Guides