help desk software
DATA SHEET

WNC10RFET

Ohmite

Res Wirewound 10 Ohm 1% 2W ±20ppm/°C Molded AXL T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
WNC10RFET
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
10 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Dimension:
11.4 x 4.57 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 1% 2W ±20ppm/°C Molded AXL T/R
Search Keywords:
WNC10RFET
  Different packaging options available.  See Alternatives
IN STOCK: 3,030
Can Ship immediately
Manufacturer Stock:
32,000   can ship 12/9/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks can ship 4/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.700
$700.000
2,000
$0.650
$1,300.000
4,000
$0.610
$2,440.000
8,000
$0.600
$4,800.000
10,000
$0.500
$5,000.000
25,000 +
$0.449
$11,225.000
Tools/3D Models
Product Guides