Z14
OhmiteRF Plate Choke Wirewound 44uH 10% 1KHz 680mA 2.6Ohm DCR Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
Z14
RoHS:
No
HTS:
8504500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Inductance:
44 uH
Type:
RF Plate Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
2.6 Ohm
Maximum DC Current:
680 mA
Protection Style:
N/A
Packaging:
N/A
The OHMITE part Z14 is a reliable and efficient RF Plate Choke Wirewound. With a capacitance rating of 44uH and a tolerance of 10%, this choke offers excellent performance for a frequency of 1KHz and a maximum current of 680mA. It also features a low DC resistance (DCR) of 2.6Ohm, ensuring minimal power loss. The solder lug terminals make it easy to install and connect in your circuits. Perfect for radio frequency applications, this OHMITE plate choke is a dependable choice for your electronic projects.
Search Keywords:
Z14
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
389
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$20.66
$41.320
25
$13.34
$333.500
50
$12.93
$646.500
100
$12.34
$1,234.000
250
+
$10.85
$2,712.500
Product Guides