Z14E
OhmiteRF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
Z14E
RoHS:
Yes
HTS:
8504500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Inductance:
44 uH
Type:
RF Plate Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
2.6 Ohm
Maximum DC Current:
680 mA
Protection Style:
N/A
Packaging:
N/A
The OHMITE Z14E is a high-quality RF Plate Choke that is perfect for various electronic applications. Its wirewound design ensures excellent performance and durability. With an inductance of 44uH and a 10% tolerance, it provides precise control over circuit impedance. Operating at 1KHz, it can handle a maximum current of 0.68A and offers a low DC resistance of 2.6Ohm. The solder lug terminals make for easy installation and secure connections. Whether you need it for radio transmitters, amplifiers, or other RF systems, the OHMITE Z14E is an ideal choice.
Search Keywords:
Z14E
IN STOCK:
2,263
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$16.01
$16.010
10
$12.57
$125.700
25
$11.98
$299.500
50
$11.49
$574.500
100
$11.27
$1,127.000
250
$11.04
$2,760.000
500
+
$10.83
$5,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
104433-3
HEADER ASSY, MOD II, BREAKAWAY, DBL ROW,.100X.100 C VERT, .025 SQ POSTS, WITH RETENTION FE...
AP112-29187-1
Circuit Breaker HydMag 3 pl 80VDC/250VAC 15A sealed | Sensata - Airpax AP112-29187-1
194002-1
PIN ASSY..070
M39019/03-327
Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/03-327
194009-1
PIN ASSY..070