Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
Z460E
RoHS:
Yes
HTS:
8504500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Inductance:
200 nH
Type:
RF Plate Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
34 mOhm
Maximum DC Current:
4 A
Protection Style:
N/A
Packaging:
N/A
RF Plate Choke Wirewound 0.2uH 10% 1KHz 4A 0.034Ohm DCR AXL
Search Keywords:
Z460E
IN STOCK:
0
On Order:
20
can ship 2/17/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.80
$108.000
30
$10.46
$313.800
50
$9.99
$499.500
100
$8.83
$883.000
250
$8.35
$2,087.500
500
$8.13
$4,065.000
1,000
+
$8.00
$8,000.000
Product Guides