Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
Z7E
RoHS:
Yes
HTS:
8504500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Inductance:
84 uH
Type:
RF Plate Choke
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
4.7 Ohm
Maximum DC Current:
1 A
Protection Style:
N/A
Packaging:
N/A
The OHMITE Z7E is a high-quality RF plate choke wirewound component designed for optimal performance in a variety of applications. With an inductance of 84uH and a tolerance of 10%, this choke is perfect for use in RF circuits to reduce unwanted frequencies and enhance signal integrity. The component is capable of handling a maximum current of 1A and features a 4.7Ohm DCR (Direct Current Resistance) to ensure efficient power transmission. The Z7E model is equipped with convenient solder lug terminals, simplifying the installation process and providing a secure connection. Whether you are working on a professional audio system, radio transmitter, or any RF application, the OHMITE Z7E provides reliable and consistent performance.
Search Keywords:
Z7E
IN STOCK:
335
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$30.96
$30.960
5
$27.37
$136.850
25
$25.23
$630.750
50
$24.58
$1,229.000
100
$23.44
$2,344.000
250
$22.99
$5,747.500
500
+
$22.53
$11,265.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP112-29187-1
Circuit Breaker HydMag 3 pl 80VDC/250VAC 15A sealed | Sensata - Airpax AP112-29187-1
M39019/03-327
Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/03-327
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
Z14E
RF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug