Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
3CRE-30680
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Capacitance Tolerance:
20 %
Capacitance Value:
0.3 uF
Family:
CRE
Construction:
N/A
Dimension:
44 x 37 x 35 mm
Cap 0.3uF 68 Ohm 250VAC 20% 30% 3R/3C
Search Keywords:
3CRE30680
IN STOCK:
7
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.26
$81.300
25
$14.73
$368.250
50
$14.07
$703.500
100
$13.47
$1,347.000
250
$12.92
$3,230.000
500
$12.57
$6,285.000
1,000
+
$12.38
$12,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5206478-2
CLAMSHELL KIT W/RETAINER,SZ 2
776363-1
SEALING PLUG, SZ 16 CAVITY
PS21L-NS11PR-M00
PS 30MM MM 1NO+1NC SNAP(+) HEA
0E1300K0
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0...
586-1106-101F
586 LED Bulb Single T 1-3/4 Midget Flange White 6V