3CRE-50500
Okaya ElectricCap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
3CRE-50500
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
44 x 37 x 35 mm
Construction:
N/A
Capacitance Value:
0.5 uF
Family:
CRE
Capacitance Tolerance:
20 %
The OKAYA ELECTRIC part 3CRE-50500 is a high-quality capacitor resistor network designed for maximum performance. With a capacitance of 0.5uF, voltage rating of 250VAC, and 20% tolerance, this component offers reliable and consistent operation. The built-in 50 Ohm resistor ensures stability and precision in various circuit applications. Featuring a 30% tolerance and a temperature rating of 85°C, this capacitor resistor network is suitable for use in a wide range of electronic devices.
Search Keywords:
3CRE50500
IN STOCK:
519
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.72
$83.600
25
$15.16
$379.000
50
$14.48
$724.000
100
$13.86
$1,386.000
250
$13.29
$3,322.500
500
$12.93
$6,465.000
1,000
+
$12.74
$12,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XEB0475
XEB-SQ; 0.5 F, VAC, Class X2 Spark Quencher
Q3F-00010-326
Time Delay Relay
CPM1A20EDR1
I/O Module Relays I/O Module 24VDC DIN Rail
1759156
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
2B-14
Splice Terminal 14-16AWG Copper Metallic 15.74mm Electro Tin