Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
3CRH-50270
RoHS:
Yes
HTS:
8536908585
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 3CRH-50270 is a spark quencher, with following features: 500VAC rating for application in high voltage phase control; flexible wire leads with external mounting tab; 6 and 10 watt non-inductive, high pulse resistor. Mostly used in 500VAC line automatic machines and office appliances. Capacitance is 0.47 µF. Resistance is 27 Ohm.
Search Keywords:
3CRH50270
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$43.45
$43.450
5
$38.77
$193.850
10
$37.61
$376.100
25
$36.52
$913.000
50
$34.52
$1,726.000
100
$33.60
$3,360.000
250
+
$33.10
$8,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-3RW8221555513T-S
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw A...
DTF2-2RN-LH
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 11.2N Linear Screw Mount
SZL-WLC-B-N
MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Additiona...
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
LPJ-60SP
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL