help desk software
DATA SHEET

CRH-50270

Okaya Electric

Spark Quenchers - 3Ph - 0.47 µF - 27 Ohm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
CRH-50270
RoHS:
Yes
HTS:
8536908085
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The CRH-50270 is a spark quencher, with following features: 500VAC rating for application in high voltage phase control; flexible wire leads with external mounting tab; 6 and 10 watt non-inductive, high pulse resistor. Mostly used in 500VAC line automatic machines and office appliances. Capacitance is 0.47 µF. Resistance is 27 Ohm.
Search Keywords:
CRH50270
IN STOCK: 140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.82
$79.100
25
$14.42
$360.500
50
$13.82
$691.000
100
$13.27
$1,327.000
250
$12.76
$3,190.000
500
$12.45
$6,225.000
1,000 +
$12.26
$12,260.000
Tools/3D Models
Product Guides