LE105-MX
Okaya ElectricCap Film Suppression X2 1uF 310VAC 10% (25.5 X 10 X 21mm) Radial 22.5mm 110°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
LE105-MX
RoHS:
Yes
HTS:
8532250020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dielectric:
N/A
Voltage:
310 VAC
Capacitance Value:
1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
25.5 x 10 x 21 mm
The OKAYA ELECTRIC part LE105-MX is a high-quality film suppression capacitor, specifically designed for X2 applications. With a capacitance rating of 1uF and a voltage rating of 310VAC, this capacitor provides excellent performance and reliability in suppressing electrical interference and noise. The capacitor is built with a 10% tolerance to ensure accurate operation, and its compact size measuring 25.5mm in length, 10mm in width, and 21mm in height makes it suitable for various electronic applications. The capacitor features a radial lead style with a lead spacing of 22.5mm for easy installation on PCBs. Moreover, it is designed to operate at a maximum temperature of 110°C, ensuring stable performance even under challenging operating conditions. Trust OKAYA ELECTRIC LE105-MX to deliver exceptional performance and durability in your electrical and electronic systems.
Search Keywords:
LE105MX
IN STOCK:
7,352
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2878
$28.780
1,000
$0.2301
$230.100
2,500
$0.2208
$552.000
5,000
$0.2150
$1,075.000
7,500
$0.2095
$1,571.250
25,000
$0.2019
$5,047.500
50,000
+
$0.1988
$9,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
KAP1108E
DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles
5745171-2
9 Position Two Piece Backshell Connector Silver 180° Shielded
A6D-8100
Switch DIP OFF ON SPST 8 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
XC5N-0221
Conn DIN 41612 SKT 128 POS 2.54mm Solder ST Thru-Hole
XG4C-1074
Conn Shrouded Header PL 10 POS 2.54mm Solder RA Thru-Hole