help desk software
DATA SHEET

LE334

Okaya Electric

Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9.5 X 17.5mm) Radial 15mm 100°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
LE334
RoHS:
Yes
HTS:
8532250080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dielectric:
PP
Voltage:
275 VAC
Capacitance Value:
0.33 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.5 x 9.5 x 17.5 mm
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9.5 X 17.5mm) Radial 15mm 100°C
Search Keywords:
LE334
IN STOCK: 3,830
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1500
$37.500
2,500
$0.1182
$295.500
5,000
$0.1130
$565.000
7,500
$0.1113
$834.750
25,000
$0.1068
$2,670.000
50,000
$0.1026
$5,130.000
100,000
$0.1011
$10,110.000
150,000 +
$0.0996
$14,940.000
Tools/3D Models
Product Guides