Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
RAV-801BXZ-4
RoHS:
Yes
HTS:
8536200020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OKAYA ELECTRIC RAV-801BXZ-4 is a high-performance Hybrid Surge Protection part designed to protect electronic equipment from damaging surges and voltage spikes. This innovative device combines the benefits of both gas discharge tubes (GDTs) and metal oxide varistors (MOVs) to provide enhanced protection against transient overvoltages. Its compact size and 4-channel design make it ideal for application in various electronic and electrical systems, including power distribution units, servers, telecommunications equipment, and industrial automation devices. With its reliable surge protection capabilities, the RAV-801BXZ-4 ensures the safeguarding of sensitive electronics, preventing potential equipment damage and downtime caused by voltage disturbances.
Search Keywords:
RAV801BXZ4
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$35.36
$35.360
5
$31.55
$157.750
10
$31.08
$310.800
25
$29.72
$743.000
50
$28.10
$1,405.000
100
$27.67
$2,767.000
250
+
$26.99
$6,747.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV214E
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
AZ2151-1C-24DE
40A Mini Power Relay 24VDC coil SPDT
SP2-PL2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
8119-RC
Common Mode Chokes - Dual - 43.18 x 23.55 x 41.91 mm - 4mH - 1kHz - 14.5 A - 12m Ohm - Thr...
25.840.0453.0
Conn Spring Clamp Terminal Block 4 POS 5.08mm ST Cable Mount 12A