RE120033
Okaya ElectricCap RC Network 0.033uF 275VAC 20% 120 Ohm 30% 1/4W 2 100°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
RE120033
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Construction:
N/A
Capacitance Value:
0.033 uF
Lead Diameter:
0.6 mm
Failure Rate:
N/R
Capacitance Tolerance:
20 %
Family:
RE
Dielectric:
N/A
Dimension:
16mm x 6mm x 13.5 mm
The RE120033 is a high-quality Cap RC Network designed by OKAYA ELECTRIC. This network is highly reliable and efficient, making it suitable for a wide range of applications. With a capacitance of 0.033uF, a voltage rating of 275VAC, and a tolerance of 20%, it offers excellent performance and accuracy. The integrated resistance has a value of 120 Ohm with a tolerance of 30%, ensuring optimal stability and precise circuit control. The RC Network is also rated for a power dissipation of 1/4W and can operate at temperatures up to 100°C, making it suitable for demanding environments. Trust OKAYA ELECTRIC's RE120033 for exceptional quality and performance in your electronic projects.
Search Keywords:
RE120033
IN STOCK:
0
On Order:
5,000
can ship 3/10/25
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2785
$27.850
1,000
$0.2194
$219.400
2,500
$0.2099
$524.750
5,000
$0.2067
$1,033.500
7,500
$0.1984
$1,488.000
25,000
$0.1905
$4,762.500
50,000
+
$0.1877
$9,385.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1674477-1
0.64/2.3 SERIES CONNECTOR 20POSITION CAP
64XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
KAS2104E
DIP Switches - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
LDS-C8024RI
Displays Module 1DIGIT 8LED Red CC 13-Pin DIP Module