Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
XE0475
RoHS:
No
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dielectric:
N/A
Capacitance Tolerance:
20 %
Construction:
N/A
Dimension:
40mm x 16mm x 28 mm
Lead Diameter:
1 mm
Family:
XE
Capacitance Value:
0.5 uF
Failure Rate:
N/R
Cap 0.5uF 47 Ohm 250VAC 20% 30% 1R/1C
Search Keywords:
XE0475
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$7.36
$73.600
50
$6.36
$318.000
250
$5.68
$1,420.000
500
$5.42
$2,710.000
1,000
$5.20
$5,200.000
2,500
$5.04
$12,600.000
5,000
$4.96
$24,800.000
7,500
+
$4.84
$36,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CS6364N
50A 125/250V 3P4W Locking Connector
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
LHL10NB104J
Inductor Power Wirewound 100000uH 5% 1KHz 30Q-Factor Ferrite 0.031A 240Ohm DCR RDL Bulk
LE474-MX
Cap Film Suppression X2 0.47uF 310VAC 10% (25.5 X 7 X 16.5mm) 22.5mm 110°C
A3CT501B
Switch Access Push Button Switch Round Button