Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
XEB0105
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Construction:
N/A
Capacitance Tolerance:
20 %
Dimension:
30mm x 16mm x 39 mm
Lead Diameter:
0.81 mm
Family:
XEB
Failure Rate:
N/R
Capacitance Value:
0.5 uF
Dielectric:
N/A
Cap RC Network 0.5uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
Search Keywords:
XEB0105
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.98
$24.900
50
$4.05
$202.500
100
$3.87
$387.000
250
$3.75
$937.500
500
$3.55
$1,775.000
1,000
$3.45
$3,450.000
2,500
$3.36
$8,400.000
5,000
+
$3.31
$16,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HSA50R68J
Wirewound Resistor - 680 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient -...
HSA50R47J
Wirewound Resistor - 470 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient -...
ERJ-T14J3R9U
Res Thick Film 1210 3.9 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
SK12L-B10
Electromechanical Relay 48VDC 20A (45x49x48)mm DIN Rail Contactor Relay
D-436-37
Butt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene ...