help desk software
DATA SHEET

YE104

Okaya Electric

Cap Film Suppression Y2 0.1uF 250VAC 20% (30 X 11 X 22mm) Radial 27.5mm 100°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Okaya Electric
Part No:
YE104
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dielectric:
N/A
Voltage:
250 VAC
Capacitance Value:
0.1 uF
Tolerance:
20 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
30 x 11 x 22 mm
Cap Film Suppression Y2 0.1uF 250VAC 20% (30 X 11 X 22mm) Radial 27.5mm 100°C
Search Keywords:
YE104
IN STOCK: 200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.97
$19.700
100
$1.60
$160.000
250
$1.53
$382.500
500
$1.49
$745.000
1,000
$1.41
$1,410.000
2,500
$1.37
$3,425.000
5,000
$1.33
$6,650.000
7,500 +
$1.31
$9,825.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides