help desk software
DATA SHEET

1VAP22

Omron Automation

Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 17.6N Screw Mount Screw 100000Cycles

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
1VAP22
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15@250VAC 250VDC A
Terminal Type:
Screw
Operating Temperature:
-25 to 80 °C
IP Rating:
IP00
Dimension:
50.1 x 12.7 x 46 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 17.6N Screw Mount Screw 100000Cycles
Search Keywords:
1VAP22
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.68
$68.680
5
$61.73
$308.650
10
$60.01
$600.100
25
$55.42
$1,385.500
50
$54.59
$2,729.500
100
$53.77
$5,377.000
250 +
$52.13
$13,032.500
Tools/3D Models