help desk software
DATA SHEET

445360100

Omron Automation

Sensor Reed Switch - Magnetic - DPST-NO/NC - 500mA 24VDC - Non-Contact Actuator - 3mm Must Operate - 8mm Must Release - IP67 - 3m Cable Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
445360100
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 445360100 is sensor reed switch with operating temperature range from -10°C to 55°C.
Search Keywords:
445360100
IN STOCK: 0
On Order:
63   can ship 1/2/25 
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.07
$158.070
5
$134.30
$671.500
10
$128.92
$1,289.200
25
$126.40
$3,160.000
50
$123.92
$6,196.000
75
$122.06
$9,154.500
100 +
$120.23
$12,023.000
Tools/3D Models