Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A1612DSY
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Type:
LED
Switch Type:
Push Button Switch
Color:
Yellow
Switch Access Push Button Switch LED
Search Keywords:
A1612DSY
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.92
$49.600
25
$9.04
$226.000
50
$8.67
$433.500
100
$8.43
$843.000
250
$8.00
$2,000.000
500
$7.81
$3,905.000
1,000
+
$7.69
$7,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1376020-2
DYNAMIC D2100 HDR H ASSY 12P Y
EX-F1
Level Sensor 24V
HS6B-02B01
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
W107DIP-8
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 24Vdc
W172DIP-150
Reed Relays 24VDC 3.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry