help desk software
DATA SHEET

A165ELS24D01

Omron Automation

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165ELS24D01
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
30 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
IP Rating:
IP65
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Search Keywords:
A165ELS24D01
IN STOCK: 7
Can Ship immediately
Manufacturer Stock:
777   can ship 12/6/24
Factory Lead-Time
36 Weeks can ship 7/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.04
$75.040
5
$67.45
$337.250
10
$65.57
$655.700
25
$60.55
$1,513.750
50
$59.64
$2,982.000
100
$58.75
$5,875.000
250 +
$56.96
$14,240.000
Tools/3D Models