help desk software
DATA SHEET

A165JWM2

Omron Automation

Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165JWM2
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 38 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A165JWM2
IN STOCK: 15
Can Ship immediately
Manufacturer Stock:
420   can ship 12/9/24
Factory Lead-Time
41 Weeks can ship 9/8/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.88
$73.880
5
$51.81
$259.050
10
$44.39
$443.900
25
$40.03
$1,000.750
50
$36.75
$1,837.500
100
$34.74
$3,474.000
250 +
$31.62
$7,905.000
Tools/3D Models