A165KA2ML2
Omron AutomationSwitch Key Lock N.O./N.C. DPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165KA2ML2
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
5@125VAC A
Terminal Type:
Solder
Bezel Style:
Square
Operating Temperature:
-10 to 55 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Search Keywords:
A165KA2ML2
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
21
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$101.26
$101.260
5
$95.40
$477.000
10
$92.51
$925.100
25
$81.93
$2,048.250
50
$75.19
$3,759.500
100
$70.85
$7,085.000
250
+
$68.44
$17,110.000
Product Guides