help desk software
DATA SHEET

A165KJ2MR1

Omron Automation

Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165KJ2MR1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
5@125VAC A
Terminal Type:
Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 55 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Search Keywords:
A165KJ2MR1
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.02
$126.020
5
$108.43
$542.150
10
$105.66
$1,056.600
25
$92.08
$2,302.000
50
$84.50
$4,225.000
100
$79.62
$7,962.000
250 +
$76.92
$19,230.000
Tools/3D Models