A165KT2ML1
Omron AutomationSwitch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165KT2ML1
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Positions:
213644
Angle of Throw:
90 °
Key Removable Positions:
Left13632
Switch Configuration:
N.O./N.C.13655
Pole Throw Configuration:
SPDT13648
Contact Rating @ Voltage:
5@125VAC A
Terminal Type:
Solder13657
Bezel Style:
Round13621
Operating Temperature:
-10 to 55 °C
Body Orientation:
Straight13622
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Search Keywords:
A165KT2ML1
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$83.35
$83.350
5
$77.13
$385.650
10
$74.90
$749.000
25
$70.79
$1,769.750
50
$68.91
$3,445.500
100
$67.87
$6,787.000
250
+
$66.26
$16,565.000
Product Guides