A165LAAA12D1
Omron AutomationSwitch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165LAAA12D1
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
Blue,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 38 mm
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A165LAAA12D1
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$64.48
$64.480
5
$57.54
$287.700
10
$55.82
$558.200
25
$53.43
$1,335.750
50
$51.23
$2,561.500
100
$49.87
$4,987.000
250
+
$49.12
$12,280.000
Product Guides