help desk software

A165LAYA24D2

Omron Automation

Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165LAYA24D2
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
Yellow,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 37.8 mm
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A165LAYA24D2
IN STOCK: 0
Manufacturer Stock:
5   can ship 7/19/24
Factory Lead-Time
36 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.88
$55.880
5
$49.69
$248.450
10
$48.16
$481.600
25
$46.03
$1,150.750
50
$44.07
$2,203.500
100
$42.85
$4,285.000
250 +
$42.21
$10,552.500