A165LJWM24D2
Omron AutomationSwitch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165LJWM24D2
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
White,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 37.8 mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A165LJWM24D2
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$52.24
$52.240
5
$46.62
$233.100
10
$45.23
$452.300
25
$43.29
$1,082.250
50
$41.51
$2,075.500
100
$40.40
$4,040.000
250
+
$39.80
$9,950.000
Product Guides