A165LTGM24D2
Omron AutomationSwitch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165LTGM24D2
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 38 mm
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A165LTGM24D2
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
62
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$93.27
$93.270
5
$61.98
$309.900
10
$52.82
$528.200
25
$48.37
$1,209.250
50
$45.08
$2,254.000
100
$42.96
$4,296.000
250
+
$39.55
$9,887.500
Product Guides