help desk software
DATA SHEET

A165TRA2

Omron Automation

Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165TRA2
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 37.8 mm
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A165TRA2
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
45 Weeks can ship 10/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.05
$41.050
5
$36.63
$183.150
10
$36.08
$360.800
25
$34.50
$862.500
50
$32.61
$1,630.500
100
$32.12
$3,212.000
250 +
$31.32
$7,830.000
Tools/3D Models